Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC157M96

DigiKey Part Number
296-CD74AC157M96TR-ND - Tape & Reel (TR)
296-CD74AC157M96CT-ND - Cut Tape (CT)
296-CD74AC157M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC157M96
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC157M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53800 €5,38 €
250,48480 €12,12 €
1000,42590 €42,59 €
2500,39792 €99,48 €
5000,38098 €190,49 €
1.0000,37921 €379,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35238 €880,95 €
5.0000,34352 €1.717,60 €
7.5000,33909 €2.543,18 €
12.5000,33418 €4.177,25 €
17.5000,33131 €5.797,93 €
25.0000,32855 €8.213,75 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC