
CD74AC153BQBR | |
|---|---|
DigiKey Part Number | 296-CD74AC153BQBRTR-ND - Tape & Reel (TR) 296-CD74AC153BQBRCT-ND - Cut Tape (CT) 296-CD74AC153BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC153BQBR |
Description | DUAL 4-INPUT MULTIPLEXERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 2 x 4:1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40480 € | 10,12 € |
| 100 | 0,35440 € | 35,44 € |
| 250 | 0,33040 € | 82,60 € |
| 500 | 0,31596 € | 157,98 € |
| 1.000 | 0,31196 € | 311,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28936 € | 868,08 € |
| 6.000 | 0,28217 € | 1.693,02 € |
| 9.000 | 0,27857 € | 2.507,13 € |
| 15.000 | 0,27458 € | 4.118,70 € |
| 21.000 | 0,27225 € | 5.717,25 € |
| 30.000 | 0,27000 € | 8.100,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

