
CD74AC151BQBR | |
|---|---|
DigiKey Part Number | 296-CD74AC151BQBRTR-ND - Tape & Reel (TR) 296-CD74AC151BQBRCT-ND - Cut Tape (CT) 296-CD74AC151BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC151BQBR |
Description | 8-INPUT MULTIPLEXER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34190 € | 34,19 € |
| 250 | 0,31868 € | 79,67 € |
| 500 | 0,30462 € | 152,31 € |
| 1.000 | 0,30021 € | 300,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27881 € | 836,43 € |
| 6.000 | 0,27182 € | 1.630,92 € |
| 9.000 | 0,26833 € | 2.414,97 € |
| 15.000 | 0,26445 € | 3.966,75 € |
| 21.000 | 0,26219 € | 5.505,99 € |
| 30.000 | 0,26001 € | 7.800,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

