
CD74AC10M96 | |
|---|---|
DigiKey Part Number | 296-4222-2-ND - Tape & Reel (TR) 296-4222-1-ND - Cut Tape (CT) 296-4222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC10M96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC10M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC10DG | onsemi | 1.183 | MC74AC10DG-ND | 0,43000 € | Similar |
| MC74AC10DR2G | onsemi | 4.400 | MC74AC10DR2GOSCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49160 € | 12,29 € |
| 100 | 0,43230 € | 43,23 € |
| 250 | 0,40396 € | 100,99 € |
| 500 | 0,38684 € | 193,42 € |
| 1.000 | 0,38536 € | 385,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35788 € | 894,70 € |
| 5.000 | 0,34892 € | 1.744,60 € |
| 7.500 | 0,34443 € | 2.583,22 € |
| 12.500 | 0,33946 € | 4.243,25 € |
| 17.500 | 0,33655 € | 5.889,62 € |
| 25.000 | 0,33376 € | 8.344,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

