Parametric Equivalent
Similar
Similar

CD74AC04M | |
|---|---|
DigiKey Part Number | 296-25960-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC04M |
Description | IC INVERTER 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC04M Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC04M96 | Texas Instruments | 3.630 | 296-4218-1-ND | 0,44000 € | Parametric Equivalent |
| 74AC04SC | onsemi | 605 | 74AC04SC-ND | 0,51000 € | Similar |
| 74AC04SCX | onsemi | 12.818 | 74AC04SCXCT-ND | 0,29000 € | Similar |
| MC74AC04DG | onsemi | 220 | MC74AC04DGOS-ND | 0,53000 € | Similar |
| MC74AC04DR2G | onsemi | 950 | MC74AC04DR2GOSCT-ND | 0,30000 € | Similar |




