
CD74AC02PWR | |
|---|---|
DigiKey Part Number | 296-CD74AC02PWRTR-ND - Tape & Reel (TR) 296-CD74AC02PWRCT-ND - Cut Tape (CT) 296-CD74AC02PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC02PWR |
Description | 4-CH, 2-INPUT, 1.5-V TO 5.5-V NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.3V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28680 € | 28,68 € |
| 250 | 0,26680 € | 66,70 € |
| 500 | 0,25474 € | 127,37 € |
| 1.000 | 0,24904 € | 249,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23251 € | 697,53 € |
| 6.000 | 0,22650 € | 1.359,00 € |
| 9.000 | 0,22349 € | 2.011,41 € |
| 15.000 | 0,22016 € | 3.302,40 € |
| 21.000 | 0,21821 € | 4.582,41 € |
| 30.000 | 0,21634 € | 6.490,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

