
CD74AC00EE4 | |
|---|---|
DigiKey Part Number | 296-CD74AC00EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC00EE4 |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.3V ~ 1.65V |
Packaging Tube | Input Logic Level - High 1.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Voltage - Supply 1.5V ~ 5.5V | Package / Case 14-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC00E | Texas Instruments | 2.801 | 296-4214-5-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44197 € | 441,97 € |
| Unit Price without VAT: | 0,44197 € |
|---|---|
| Unit Price with VAT: | 0,52594 € |


