
CD54HCT257F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HCT257F3A-ND |
Manufacturer | |
Manufacturer Product Number | CD54HCT257F3A |
Description | IC DATA SELECT/MUX 4X2:1 16-CDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT257F3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,49625 € | 259,97 € |
| Unit Price without VAT: | 32,49625 € |
|---|---|
| Unit Price with VAT: | 38,67054 € |

