SN54HC253J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54HC221F3A

DigiKey Part Number
296-CD54HC221F3A-ND
Manufacturer
Manufacturer Product Number
CD54HC221F3A
Description
IC MMV 2-CIR 18-NS 16-CDIP
Customer Reference
Detailed Description
Monostable Multivibrator 18 ns 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD54HC221F3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
18 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.