Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4585BNSR

DigiKey Part Number
296-29114-2-ND - Tape & Reel (TR)
296-29114-1-ND - Cut Tape (CT)
296-29114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4585BNSR
Description
IC MAG COMPARATOR 4BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4585BNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 18V
Manufacturer
Texas Instruments
Current - Output High, Low
4.2mA, 4.2mA
Series
Max Propagation Delay @ V, Max CL
160ns @ 15V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
100 µA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Magnitude Comparator
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Bits
4
Supplier Device Package
16-SO
Output
Active High
Mounting Type
Surface Mount
Output Function
A<B, A=B, A>B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,57800 €5,78 €
250,52120 €13,03 €
1000,45860 €45,86 €
2500,42876 €107,19 €
5000,41078 €205,39 €
1.0000,41027 €410,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38378 €767,56 €
4.0000,37375 €1.495,00 €
6.0000,36872 €2.212,32 €
10.0000,36316 €3.631,60 €
14.0000,35991 €5.038,74 €
20.0000,35678 €7.135,60 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC