MFR Recommended

CD4572UBPWRE4 | |
|---|---|
DigiKey Part Number | CD4572UBPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4572UBPWRE4 |
Description | IC NOR/NAND/INVERT GATE 16TSSOP |
Customer Reference | |
Detailed Description | NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4572UBPWRE4 Models |
Category | Output Type Differential |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type NOR/NAND/INVERT Gate | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 6 | Supplier Device Package 16-TSSOP |
Number of Inputs 8 Input (1, 1, 2, 2, 1, 1) | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4572UBPWR | Texas Instruments | 1.320 | 296-38060-1-ND | 1,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58842 € | 1.176,84 € |
| 4.000 | 0,57417 € | 2.296,68 € |
| 6.000 | 0,56703 € | 3.402,18 € |
| 10.000 | 0,55912 € | 5.591,20 € |
| 14.000 | 0,55451 € | 7.763,14 € |
| Unit Price without VAT: | 0,58842 € |
|---|---|
| Unit Price with VAT: | 0,70022 € |


