NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4572UBPWR

DigiKey Part Number
296-38060-2-ND - Tape & Reel (TR)
296-38060-1-ND - Cut Tape (CT)
296-38060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4572UBPWR
Description
IC NOR/NAND/INVERT GATE 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4572UBPWR Models
Product Attributes
Filter Similar Products
Category
Output Type
Differential
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
NOR/NAND/INVERT Gate
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Circuits
6
Supplier Device Package
16-TSSOP
Number of Inputs
8 Input (1, 1, 2, 2, 1, 1)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.320 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,01852 €2.037,04 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €

Other Suppliers on DigiKey

1.320In Stock
Ships from Rochester Electronics, LLC