CD4572UBPW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.470
Unit Price: 1,20000 €
Datasheet
NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4572UBPW

DigiKey Part Number
CD4572UBPW-ND
Manufacturer
Manufacturer Product Number
CD4572UBPW
Description
IC NOR/NAND/INVERT GATE 16TSSOP
Customer Reference
Detailed Description
NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
NOR/NAND/INVERT Gate
Number of Circuits
6
Number of Inputs
8 Input (1, 1, 2, 2, 1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types