NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4572UBNSR

DigiKey Part Number
296-28933-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4572UBNSR
Description
IC NOR/NAND/INVERT GATE 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4572UBNSR Models
Product Attributes
Filter Similar Products
Category
Output Type
Differential
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
NOR/NAND/INVERT Gate
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Circuits
6
Supplier Device Package
16-SO
Number of Inputs
8 Input (1, 1, 2, 2, 1, 1)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 11.647 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,27314 €2.546,28 €
Manufacturers Standard Package
Unit Price without VAT:1,27314 €
Unit Price with VAT:1,51504 €

Other Suppliers on DigiKey

11.647In Stock
Ships from Rochester Electronics, LLC