
CD4572UBEE4 | |
|---|---|
DigiKey Part Number | 296-CD4572UBEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4572UBEE4 |
Description | IC MF CFG 6-CIR 8-IN 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-PDIP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer Texas Instruments | Output Type Single-Ended |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Voltage - Supply 3V ~ 18V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Configurable Multiple Function | Mounting Type Through Hole |
Number of Circuits 6 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Inputs 8 Input (1, 1, 2, 2, 1, 1) | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4572UBE | Texas Instruments | 1.138 | 296-14287-5-ND | 2,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,32460 € | 1.059,68 € |
| Unit Price without VAT: | 1,32460 € |
|---|---|
| Unit Price with VAT: | 1,57627 € |


