
CD4555BNSR | |
|---|---|
DigiKey Part Number | 296-CD4555BNSRTR-ND - Tape & Reel (TR) 296-CD4555BNSRCT-ND - Cut Tape (CT) 296-CD4555BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4555BNSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4555BNSR Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,34084 € | 85,21 € |
| 500 | 0,32604 € | 163,02 € |
| 1.000 | 0,31384 € | 313,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30381 € | 607,62 € |
| 4.000 | 0,29554 € | 1.182,16 € |
| 6.000 | 0,29141 € | 1.748,46 € |
| 10.000 | 0,28682 € | 2.868,20 € |
| 14.000 | 0,28414 € | 3.977,96 € |
| 20.000 | 0,28156 € | 5.631,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

