
CD4543BM | |
|---|---|
DigiKey Part Number | 296-32934-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4543BM |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4543BM Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOIC |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4056BM96 | Texas Instruments | 5.451 | 296-31512-1-ND | 0,88000 € | Parametric Equivalent |
| CD4056BMT | Texas Instruments | 2.250 | 296-CD4056BMTCT-ND | 0,81000 € | Parametric Equivalent |
| CD4543BM96 | Texas Instruments | 2.699 | 296-31539-1-ND | 0,62000 € | Parametric Equivalent |
| CD4543BMT | Texas Instruments | 3.838 | 296-32051-1-ND | 0,89000 € | Parametric Equivalent |
| MC14543BDG | Rochester Electronics, LLC | 23.967 | 2156-MC14543BDG-OS-ND | 0,28750 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

