
CD4543BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4543BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4543BEE4 |
Description | CMOS BCD-TO-SEVEN-SEGMENT LATCH/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 16-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Display Type LED, LCD, Vacuum Fluorescent (VF) | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 16-PDIP |
Interface BCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4543BE | Texas Instruments | 6.126 | 296-2079-5-ND | 0,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31674 € | 316,74 € |
| Unit Price without VAT: | 0,31674 € |
|---|---|
| Unit Price with VAT: | 0,37692 € |


