
CD4541BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4541BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4541BEE4 |
Description | IC OSC PROG TIMER 100KHZ 14-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30420 € | 304,20 € |
| Unit Price without VAT: | 0,30420 € |
|---|---|
| Unit Price with VAT: | 0,36200 € |

