Programmable Timer IC 5MHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4536BNSR

DigiKey Part Number
296-14304-2-ND - Tape & Reel (TR)
296-14304-1-ND - Cut Tape (CT)
296-14304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4536BNSR
Description
IC OSC PROG TIMER 5MHZ 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 5MHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4536BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
2 ~ 2²⁴
Frequency
5MHz
Voltage - Supply
3V ~ 18V
Current - Supply
3 mA
Operating Temperature
-55°C ~ 125°C
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47000 €4,70 €
250,42200 €10,55 €
1000,37010 €37,01 €
2500,34512 €86,28 €
5000,33014 €165,07 €
1.0000,31779 €317,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30763 €615,26 €
4.0000,29926 €1.197,04 €
6.0000,29507 €1.770,42 €
10.0000,29043 €2.904,30 €
14.0000,28772 €4.028,08 €
20.0000,28511 €5.702,20 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €