
CD4536BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4536BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4536BEE4 |
Description | IC OSC PROG TIMER 5MHZ 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Current - Supply 100 µA |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Type Programmable Timer | Supplier Device Package 16-PDIP |
Count 2 ~ 2²4 | Mounting Type Through Hole |
Frequency 5MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42870 € | 42,87 € |
| 250 | 0,40032 € | 100,08 € |
| 500 | 0,38322 € | 191,61 € |
| 1.000 | 0,36915 € | 369,15 € |
| 2.500 | 0,35430 € | 885,75 € |
| 5.000 | 0,34535 € | 1.726,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

