
CD4536BDWR | |
|---|---|
DigiKey Part Number | 296-31536-2-ND - Tape & Reel (TR) 296-31536-1-ND - Cut Tape (CT) 296-31536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4536BDWR |
Description | IC OSC PROG TIMER 5MHZ 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 2 ~ 2²⁴ | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 3 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56840 € | 14,21 € |
| 100 | 0,50080 € | 50,08 € |
| 250 | 0,46860 € | 117,15 € |
| 500 | 0,44924 € | 224,62 € |
| 1.000 | 0,43328 € | 433,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42014 € | 840,28 € |
| 4.000 | 0,40933 € | 1.637,32 € |
| 6.000 | 0,40391 € | 2.423,46 € |
| 10.000 | 0,39791 € | 3.979,10 € |
| 14.000 | 0,39440 € | 5.521,60 € |
| 20.000 | 0,39103 € | 7.820,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

