Similar

CD4532BPWG4 | |
|---|---|
DigiKey Part Number | CD4532BPWG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4532BPWG4 |
Description | IC PRIORITY ENCOD 1X8:3 16-TSSOP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


