Similar

CD4532BPW | |
|---|---|
DigiKey Part Number | CD4532BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4532BPW |
Description | IC PRIORITY ENCOD 1X8:3 16-TSSOP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4532BPWR | Texas Instruments | 2.781 | 296-14161-1-ND | 0,51000 € | Similar |


