CD4532BNS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.156
Unit Price: 0,61000 €
Datasheet
Priority Encoder 1 x 8:3 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4532BNS

DigiKey Part Number
296-CD4532BNS-ND
Manufacturer
Manufacturer Product Number
CD4532BNS
Description
IC PRIORITY ENCODER 1X8:3 16-SO
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6.8mA, 6.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Dual Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 8:3
Supplier Device Package
16-SO
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4532BNSRTexas Instruments2.156296-31535-1-ND0,61000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes