
CD4527BPW | |
|---|---|
DigiKey Part Number | 296-CD4527BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4527BPW |
Description | IC BCD RATE MUX 4BIT 16TSSOP |
Customer Reference | |
Detailed Description | BCD Rate Multiplier IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4527BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | BCD Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16200 € | 11,62 € |
| 90 | 0,94911 € | 85,42 € |
| 180 | 0,90506 € | 162,91 € |
| 270 | 0,88304 € | 238,42 € |
| 540 | 0,85069 € | 459,37 € |
| 1.080 | 0,82406 € | 889,98 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

