
CD4522BNSR | |
|---|---|
DigiKey Part Number | CD4522BNSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4522BNSR |
Description | IC DIVIDER BY N 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4522BNSR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Divide-by-N | Mounting Type Surface Mount |
Direction Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4522BE | Rochester Electronics, LLC | 33.085 | 2156-CD4522BE-ND | 1,02000 € | Similar |


