Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4522BMT

DigiKey Part Number
296-CD4522BMTTR-ND - Tape & Reel (TR)
296-CD4522BMTCT-ND - Cut Tape (CT)
296-CD4522BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4522BMT
Description
IC DIVIDER BY N 4-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4522BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Divide-by-N
Direction
Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,25864 €64,66 €
5000,24688 €123,44 €
7500,24097 €180,73 €
Manufacturers Standard Package
Unit Price without VAT:0,25864 €
Unit Price with VAT:0,30778 €

Other Suppliers on DigiKey

8.750In Stock
Ships from Rochester Electronics, LLC