CD4522BM96E4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.044
Unit Price: 0,51000 €
Datasheet
Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4522BM96E4

DigiKey Part Number
CD4522BM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4522BM96E4
Description
IC DIVIDER BY N 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4522BM96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Divide-by-N
Direction
Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes