
CD4520BNSR | |
|---|---|
DigiKey Part Number | 296-29113-2-ND - Tape & Reel (TR) 296-29113-1-ND - Cut Tape (CT) 296-29113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4520BNSR |
Description | IC BINARY COUNTER DL 4BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4520BNSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32490 € | 32,49 € |
| 250 | 0,30264 € | 75,66 € |
| 500 | 0,28922 € | 144,61 € |
| 1.000 | 0,27818 € | 278,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26908 € | 538,16 € |
| 4.000 | 0,26160 € | 1.046,40 € |
| 6.000 | 0,25785 € | 1.547,10 € |
| 10.000 | 0,25369 € | 2.536,90 € |
| 14.000 | 0,25126 € | 3.517,64 € |
| 20.000 | 0,24893 € | 4.978,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

