CD4518BPWE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.400
Unit Price: 0,45000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.704
Unit Price: 0,94000 €
Datasheet
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4518BPWE4

DigiKey Part Number
CD4518BPWE4-ND
Manufacturer
Manufacturer Product Number
CD4518BPWE4
Description
IC BCD COUNTER DL 4BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4518BPWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
BCD Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes