
CD4518BNSR | |
|---|---|
DigiKey Part Number | 296-14157-2-ND - Tape & Reel (TR) 296-14157-1-ND - Cut Tape (CT) 296-14157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4518BNSR |
Description | IC BCD COUNTER DUAL 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,27736 € | 69,34 € |
| 500 | 0,26490 € | 132,45 € |
| 1.000 | 0,25939 € | 259,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24616 € | 492,32 € |
| 4.000 | 0,23919 € | 956,76 € |
| 6.000 | 0,23571 € | 1.414,26 € |
| 10.000 | 0,23184 € | 2.318,40 € |
| 14.000 | 0,22958 € | 3.214,12 € |
| 20.000 | 0,22741 € | 4.548,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



