
CD4517BE | |
|---|---|
DigiKey Part Number | 296-14285-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4517BE |
Description | IC SR TRI-STATE 64BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 64 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4517BE Models |
Category | Number of Bits per Element 64 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 16-PDIP |
Number of Elements 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,11240 € | 27,81 € |
| 100 | 0,99210 € | 99,21 € |
| 250 | 0,93492 € | 233,73 € |
| 500 | 0,90040 € | 450,20 € |
| 1.000 | 0,87201 € | 872,01 € |
| 2.500 | 0,84202 € | 2.105,05 € |
| 5.000 | 0,82395 € | 4.119,75 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


