
CD4514BM96G4 | |
|---|---|
DigiKey Part Number | 296-31530-2-ND - Tape & Reel (TR) 296-31530-1-ND - Cut Tape (CT) 296-31530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4514BM96G4 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4514BM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,84720 € | 21,18 € |
| 100 | 0,75210 € | 75,21 € |
| 250 | 0,70672 € | 176,68 € |
| 500 | 0,67940 € | 339,70 € |
| 1.000 | 0,65689 € | 656,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63837 € | 1.276,74 € |
| 4.000 | 0,62311 € | 2.492,44 € |
| 6.000 | 0,61548 € | 3.692,88 € |
| 10.000 | 0,60702 € | 6.070,20 € |
| 14.000 | 0,60207 € | 8.428,98 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


