Data Selector/Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4512BNSR

DigiKey Part Number
296-29271-2-ND - Tape & Reel (TR)
296-29271-1-ND - Cut Tape (CT)
296-29271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4512BNSR
Description
IC DATA SELECT/MUX 1 X 8:1 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4512BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56900 €5,69 €
250,51240 €12,81 €
1000,45100 €45,10 €
2500,42152 €105,38 €
5000,40378 €201,89 €
1.0000,40292 €402,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37716 €754,32 €
4.0000,36726 €1.469,04 €
6.0000,36231 €2.173,86 €
10.0000,35682 €3.568,20 €
14.0000,35361 €4.950,54 €
20.0000,35052 €7.010,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC