
CD4511BPWG4 | |
|---|---|
DigiKey Part Number | CD4511BPWG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4511BPWG4 |
Description | IC DRVR 7 SEGMENT 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4511BPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,54300 € | 342,09 € |
| Unit Price without VAT: | 0,54300 € |
|---|---|
| Unit Price with VAT: | 0,64617 € |


