
CD4511BF | |
|---|---|
DigiKey Part Number | 296-CD4511BF-ND |
Manufacturer | |
Manufacturer Product Number | CD4511BF |
Description | CMOS BCD-TO-7-SEGMENT LED LATCH |
Customer Reference | |
Detailed Description | LED Driver 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4511BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 14,16200 € | 141,62 € |
| 25 | 13,27120 € | 331,78 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,09870 € |

