
CD4508BPW | |
|---|---|
DigiKey Part Number | CD4508BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4508BPW |
Description | IC D-TYPE TRANSP 8:8 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Standard 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4508BPW Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02600 € | 10,26 € |
| 60 | 0,86283 € | 51,77 € |
| 120 | 0,81858 € | 98,23 € |
| 300 | 0,77353 € | 232,06 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

