


CD4508BNSR | |
|---|---|
DigiKey Part Number | 296-28891-2-ND - Tape & Reel (TR) 296-28891-1-ND - Cut Tape (CT) 296-28891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4508BNSR |
Description | IC D-TYPE TRANSP 8:8 24-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Standard 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4508BNSR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14781 € | 2.295,62 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

