
CD4504BMT | |
|---|---|
DigiKey Part Number | 296-CD4504BMTTR-ND - Tape & Reel (TR) 296-CD4504BMTCT-ND - Cut Tape (CT) 296-CD4504BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4504BMT |
Description | IC XLTR VL UNIDIR 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BMT Models |
Category | Voltage - VCCA 5 V ~ 15 V |
Manufacturer Texas Instruments | Voltage - VCCB 5 V ~ 15 V |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14504BDG | onsemi | 2.141 | MC14504BDGOS-ND | 0,35708 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,15560 € | 28,89 € |
| 100 | 1,03170 € | 103,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97264 € | 243,16 € |
| 500 | 0,93702 € | 468,51 € |
| 750 | 0,91919 € | 689,39 € |
| 1.250 | 0,89941 € | 1.124,26 € |
| 1.750 | 0,88786 € | 1.553,75 € |
| 2.500 | 0,87675 € | 2.191,88 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

