
CD4504BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4504BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4504BEE4 |
Description | IC XLTR VL UNIDIR 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit Channel 16-PDIP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Output Signal CMOS |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Translator Type Voltage Level | Package / Case 16-DIP (0.300", 7.62mm) |
Channel Type Unidirectional | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4504BE | Texas Instruments | 1.348 | 296-3527-5-ND | 0,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39184 € | 391,84 € |
| Unit Price without VAT: | 0,39184 € |
|---|---|
| Unit Price with VAT: | 0,46629 € |


