
CD4503BPWR | |
|---|---|
DigiKey Part Number | 296-52211-2-ND - Tape & Reel (TR) 296-52211-1-ND - Cut Tape (CT) 296-52211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4503BPWR |
Description | IC BUFF NON-INVERT 18V 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4503BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 14.1mA, 23mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31510 € | 31,51 € |
| 250 | 0,29340 € | 73,35 € |
| 500 | 0,28030 € | 140,15 € |
| 1.000 | 0,27519 € | 275,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26065 € | 521,30 € |
| 4.000 | 0,25336 € | 1.013,44 € |
| 6.000 | 0,24970 € | 1.498,20 € |
| 10.000 | 0,24565 € | 2.456,50 € |
| 14.000 | 0,24328 € | 3.405,92 € |
| 20.000 | 0,24101 € | 4.820,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

