Direct
Similar

CD4503BMT | |
|---|---|
DigiKey Part Number | CD4503BMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4503BMT |
Description | IC BUFF 3V/18V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4503BMT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 14.1mA, 23mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14503BDG | onsemi | 100 | 488-MC14503BDG-ND | 0,55000 € | Direct |
| NLV14503BDR2G | onsemi | 2.490 | 488-NLV14503BDR2GCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31872 € | 318,72 € |
| 1.250 | 0,31523 € | 394,04 € |
| 1.750 | 0,31036 € | 543,13 € |
| 2.500 | 0,30568 € | 764,20 € |
| 6.250 | 0,29560 € | 1.847,50 € |
| 12.500 | 0,28952 € | 3.619,00 € |
| 25.000 | 0,28452 € | 7.113,00 € |
| Unit Price without VAT: | 0,31872 € |
|---|---|
| Unit Price with VAT: | 0,37928 € |


