
CD4503BM96 | |
|---|---|
DigiKey Part Number | 296-31528-2-ND - Tape & Reel (TR) 296-31528-1-ND - Cut Tape (CT) 296-31528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4503BM96 |
Description | IC BUFF 3V/18V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4503BM96 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 14.1mA, 23mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35600 € | 8,90 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,28976 € | 72,44 € |
| 500 | 0,27682 € | 138,41 € |
| 1.000 | 0,27177 € | 271,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25494 € | 637,35 € |
| 5.000 | 0,24817 € | 1.240,85 € |
| 7.500 | 0,24478 € | 1.835,85 € |
| 12.500 | 0,24102 € | 3.012,75 € |
| 17.500 | 0,23883 € | 4.179,52 € |
| 25.000 | 0,23671 € | 5.917,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


