
CD4502BPW | |
|---|---|
DigiKey Part Number | 296-CD4502BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4502BPW |
Description | IC BUFF 3V/18V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4502BPW Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 3.4mA, 20.4mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 90 | 0,56211 € | 50,59 € |
| 180 | 0,53389 € | 96,10 € |
| 270 | 0,51970 € | 140,32 € |
| 540 | 0,49893 € | 269,42 € |
| 1.080 | 0,48184 € | 520,39 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

