
CD4099BNSR | |
|---|---|
DigiKey Part Number | 296-29361-2-ND - Tape & Reel (TR) 296-29361-1-ND - Cut Tape (CT) 296-29361-6-ND - Digi-Reel® |
cms-manufacturer | |
Manufacturer Product Number | CD4099BNSR |
Description | IC D-TYPE ADDR 1:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4099BNSR Models |
cms-category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46040 € | 11,51 € |
| 100 | 0,40410 € | 40,41 € |
| 250 | 0,37736 € | 94,34 € |
| 500 | 0,36120 € | 180,60 € |
| 1.000 | 0,34793 € | 347,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33700 € | 674,00 € |
| 4.000 | 0,32800 € | 1.312,00 € |
| 6.000 | 0,32349 € | 1.940,94 € |
| 10.000 | 0,31850 € | 3.185,00 € |
| 14.000 | 0,31558 € | 4.418,12 € |
| 20.000 | 0,31277 € | 6.255,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

