
CD4098BPWR | |
|---|---|
DigiKey Part Number | 296-31527-2-ND - Tape & Reel (TR) 296-31527-1-ND - Cut Tape (CT) 296-31527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4098BPWR |
Description | IC MMV 2-CIR 100-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4098BPWR Models |
Category | Propagation Delay 100 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34170 € | 34,17 € |
| 250 | 0,31852 € | 79,63 € |
| 500 | 0,30450 € | 152,25 € |
| 1.000 | 0,30016 € | 300,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28348 € | 566,96 € |
| 4.000 | 0,27567 € | 1.102,68 € |
| 6.000 | 0,27175 € | 1.630,50 € |
| 10.000 | 0,26741 € | 2.674,10 € |
| 14.000 | 0,26488 € | 3.708,32 € |
| 20.000 | 0,26244 € | 5.248,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

