
CD4098BMT | |
|---|---|
DigiKey Part Number | 296-CD4098BMTTR-ND - Tape & Reel (TR) 296-CD4098BMTCT-ND - Cut Tape (CT) 296-CD4098BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4098BMT |
Description | IC MMV 2-CIR 100-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4098BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58200 € | 14,55 € |
| 100 | 0,51320 € | 51,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48040 € | 120,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

