Direct

CD4098BM | |
|---|---|
DigiKey Part Number | 296-16736-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4098BM |
Description | IC MMV 2-CIR 100-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4098BM Models |
Category | Propagation Delay 100 ns |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4098BM96 | Texas Instruments | 2.014 | 296-38058-1-ND | 0,45000 € | Direct |


