Shift Shift Register 1 Element 8 Bit 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4094BF3A

DigiKey Part Number
2156-CD4094BF3A-ND
Manufacturer
Manufacturer Product Number
CD4094BF3A
Description
IC SR TRI-STATE 8BIT 16-CDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4094BF3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.382
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1382
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1417,90071 €250,61 €
Unit Price without VAT:17,90071 €
Unit Price with VAT:21,30184 €